Add To Favorites
Product Overview
Digi-Key Part Number A123043CT-ND
Quantity Available 7.176
Can ship immediately
Manufacturer

Manufacturer Part Number

61187-1

Description CONN QC RCPT 10-12AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 61187 Drawing
RoHS Information 61187-1 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
3D Model 61187-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Angled - 90°, Flag
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.305" (7.75mm)
Length - Overall -
Termination Crimp
Wire Gauge 10-12 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line), Right Angle
Features -
Color -
Contact Material Phosphor Bronze
Contact Finish Tin
Insulation Diameter 0.130" ~ 0.170" (3.30mm ~ 4.32mm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A123043CT

17:29:10 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 0,29
10 0,28100 2,81
25 0,24080 6,02
50 0,20480 10,24
100 0,19670 19,67
250 0,17668 44,17
500 0,16866 84,33
1.000 0,14055 140,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A123043TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,11682
Send Feedback