Add To Favorites
Product Overview
Digi-Key Part Number A100709CT-ND
Quantity Available 45.466
Can ship immediately
Manufacturer

Manufacturer Part Number

61013-2

Description CONN TERM PIN 14-18AWG CRIMP
Expanded Description Terminal Connector Male, Pin (Plug) 14-18 AWG Crimp Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 61013
RoHS Information 61013-2 Statement of Compliance
RoHS 2 Statement
3D Model 61013-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Male, Pin (Plug)
Diameter - Barrel 0.109" (2.77mm)
Wire Gauge 14-18 AWG
Length - Overall 0.925" (23.50mm)
Length - Barrel 0.500" (12.70mm)
Insulation Non-Insulated
Termination Crimp
Features -
Contact Material Brass
Contact Finish Tin
Color -
Insulation Diameter -
Material - Insulation -
 
Additional Resources
Standard Package ? 1
Other Names A100709CT

19:34:31 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31
10 0,29500 2,95
25 0,25320 6,33
50 0,21540 10,77
100 0,20690 20,69
250 0,18576 46,44
500 0,17732 88,66
1.000 0,14777 147,77
2.500 0,13511 337,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100709TR-ND
  • Minimum Quantity: 7.500
  • Quantity Available: 37.500 - Immediate
  • Unit Price: 0,11515
Send Feedback