Add To Favorites
Product Overview
Digi-Key Part Number A29918CT-ND
Quantity Available 26.020
Can ship immediately
Manufacturer

Manufacturer Part Number

60774-2

Description CONN SPADE TERM 14-18AWG #8
Expanded Description 8 Stud Spade Terminal Connector Crimp 14-18 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 60774
RoHS Information 60774-2 Statement of Compliance
RoHS 2 Statement
3D Model 60774-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Stud/Tab Size 8 Stud
Width - Outer Edges 0.295" (7.49mm)
Length - Overall 0.798" (20.27mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 14-18 AWG
Insulation Non-Insulated
Features -
Color -
Contact Finish Tin
Contact Material Brass
Insulation Diameter 0.100" ~ 0.140" (2.54mm ~ 3.56mm)
Material - Insulation -
Length - Ring Center to Termination 0.235" (5.97mm)
Length - Termination -
Tongue Inside Opening 0.171" (4.34mm)
 
Additional Resources
Standard Package ? 1
Other Names 60774-2-ND
A29918CT

02:41:25 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,18000 0,18
10 0,16400 1,64
25 0,14040 3,51
50 0,12280 6,14
100 0,11410 11,41
250 0,10096 25,24
500 0,09658 48,29
1.000 0,07901 79,01
2.500 0,07242 181,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A29918TR-ND
  • Minimum Quantity: 12.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0,05586
Send Feedback