Add To Favorites
Product Overview
Digi-Key Part Number A100688CT-ND
Quantity Available 25.198
Can ship immediately
Manufacturer

Manufacturer Part Number

60766-1

Description CONN TERM PIN 14-18AWG CRIMP
Expanded Description Terminal Connector Male, Pin (Plug) 14-18 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 60766 Drawing
RoHS Information 60766-1 Statement of Compliance
RoHS 2 Statement
3D Model 60766-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Shur-Plug
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Male, Pin (Plug)
Diameter - Barrel 0.156" (3.96mm)
Wire Gauge 14-18 AWG
Length - Overall 0.710" (18.03mm)
Length - Barrel 0.350" (8.89mm)
Insulation Non-Insulated
Termination Crimp
Features -
Contact Material Brass
Contact Finish -
Color -
Insulation Diameter 0.085" ~ 0.125" (2.16mm ~ 3.18mm)
Material - Insulation -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100688CT

08:54:22 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28
10 0,26100 2,61
25 0,22280 5,57
50 0,19500 9,75
100 0,18100 18,10
250 0,16012 40,03
500 0,15318 76,59
1.000 0,12533 125,33
2.500 0,11488 287,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100688TR-ND
  • Minimum Quantity: 14.000
  • Quantity Available: 14.000 - Immediate
  • Unit Price: 0,08862
Send Feedback