Add To Favorites
Product Overview
Digi-Key Part Number A27677CT-ND
Quantity Available 126.187
Can ship immediately
Manufacturer

Manufacturer Part Number

60764-2

Description CONN QC RCPT 14-18AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 60764
RoHS Information 60764-2 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
3D Model 60764-2.pdf
Catalog Page 376 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Angled - 90°, Flag
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall -
Termination Crimp
Wire Gauge 14-18 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line), Right Angle
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.170" ~ 0.220" (4.32mm ~ 5.59mm)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 607642
A27677CT

15:34:20 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,26000 0,26
10 0,24500 2,45
25 0,20840 5,21
50 0,18260 9,13
100 0,16950 16,95
250 0,14992 37,48
500 0,14342 71,71
1.000 0,11734 117,34
2.500 0,10756 268,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A27677TR-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 120.000 - Immediate
  • Unit Price: 0,08592
Send Feedback