Add To Favorites
Product Overview
Digi-Key Part Number A27732CT-ND
Quantity Available 32.756
Can ship immediately
Manufacturer

Manufacturer Part Number

60742-1

Description CONN QC RCPT 14-18AWG 0.187
Expanded Description 0.187" (4.75mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 60742
RoHS Information 60742-1 Statement of Compliance
RoHS 2 Statement
3D Model 60742-1.pdf
Catalog Page 377 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.187" (4.75mm)
Tab Thickness 0.020" (0.51mm)
Tab Length 0.250" (6.35mm)
Length - Overall 0.640" (16.26mm)
Termination Crimp
Wire Gauge 14-18 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish -
Insulation Diameter -
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 607421
A27732CT

01:06:53 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 0,17
10 0,16600 1,66
25 0,12320 3,08
50 0,10580 5,29
100 0,10220 10,22
250 0,08808 22,02
500 0,08456 42,28
1.000 0,07398 73,98
2.500 0,06694 167,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A27732TR-ND
  • Minimum Quantity: 12.500
  • Quantity Available: 25.000 - Immediate
  • Unit Price: 0,05125
Send Feedback