Add To Favorites
Product Overview
Digi-Key Part Number A100685CT-ND
Quantity Available 99.137
Can ship immediately
Manufacturer

Manufacturer Part Number

60621-1

Description CONN QC RCPT 16-20AWG 0.187
Expanded Description 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 60621
RoHS Information 60621-1 Statement of Compliance
RoHS 2 Statement
3D Model 60621-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.187" (4.75mm)
Tab Thickness 0.020" (0.51mm)
Tab Length 0.250" (6.35mm)
Length - Overall 0.585" (14.86mm)
Termination Crimp
Wire Gauge 16-20 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Steel
Contact Finish Nickel
Insulation Diameter 0.090" ~ 0.130" (2.29mm ~ 3.30mm)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names A100685CT

12:15:59 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,16000 0,16
10 0,14900 1,49
25 0,11080 2,77
50 0,09500 4,75
100 0,09190 9,19
250 0,07920 19,80
500 0,07602 38,01
1.000 0,06651 66,51
2.500 0,06018 150,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100685TR-ND
  • Minimum Quantity: 20.000
  • Quantity Available: 80.000 - Immediate
  • Unit Price: 0,04607
Send Feedback