Add To Favorites
Product Overview
Digi-Key Part Number A27696CT-ND
Quantity Available 35.198
Can ship immediately
Manufacturer

Manufacturer Part Number

60573-2

Description CONN QC RCPT 20-24AWG 0.187
Expanded Description 0.187" (4.75mm) Quick Connect Female 20-24 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 60573
RoHS Information 60573-2 Statement of Compliance
RoHS 2 Statement
3D Model 60573-2.pdf
Catalog Page 2294 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.187" (4.75mm)
Tab Thickness 0.020" (0.51mm)
Tab Length 0.250" (6.35mm)
Length - Overall 0.590" (14.99mm)
Termination Crimp
Wire Gauge 20-24 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish -
Insulation Diameter 0.040" ~ 0.070" (1.02mm ~ 1.78mm)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 605732
A27696CT

16:42:19 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,14000 0,14
10 0,13400 1,34
25 0,10040 2,51
50 0,08580 4,29
100 0,08290 8,29
250 0,07152 17,88
500 0,06866 34,33
1.000 0,06008 60,08
2.500 0,05436 135,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A27696TR-ND
  • Minimum Quantity: 20.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,04162
Send Feedback