Add To Favorites
Product Overview
Digi-Key Part Number A27705CT-ND
Quantity Available 22.180
Can ship immediately
Manufacturer

Manufacturer Part Number

60487-1

Description CONN QC RCPT 16-18AWG 0.187
Expanded Description 0.187" (4.75mm) Quick Connect Female 16-18 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 60487 Drawing
RoHS Information 60487-1 Statement of Compliance
RoHS 2 Statement
3D Model 60487-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.187" (4.75mm)
Tab Thickness 0.020" (0.51mm)
Tab Length 0.250" (6.35mm)
Length - Overall 0.590" (14.99mm)
Termination Crimp
Wire Gauge 16-18 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish -
Insulation Diameter -
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 604871
A27705CT

03:47:05 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,12000 0,12
10 0,11400 1,14
25 0,08520 2,13
50 0,07300 3,65
100 0,07040 7,04
250 0,06076 15,19
500 0,05834 29,17
1.000 0,05104 51,04
2.500 0,04618 115,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A27705TR-ND
  • Minimum Quantity: 18.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 0,03535
Send Feedback