Add To Favorites
Product Overview
Digi-Key Part Number A100679CT-ND
Quantity Available 2.392
Can ship immediately
Manufacturer

Manufacturer Part Number

60390-1

Description CONN SPADE TERM 16-20AWG #8
Expanded Description 8 Stud Spade Terminal Connector Crimp 16-20 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 60390-1
RoHS Information 60390-1 Statement of Compliance
RoHS 2 Statement
3D Model 60390-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Stud/Tab Size 8 Stud
Width - Outer Edges 0.280" (7.11mm)
Length - Overall 0.755" (19.18mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 16-20 AWG
Insulation Non-Insulated
Features -
Color -
Contact Finish -
Contact Material Brass
Insulation Diameter 0.100" ~ 0.140" (2.54mm ~ 3.56mm)
Material - Insulation -
Length - Ring Center to Termination 0.225" (5.72mm)
Length - Termination -
Tongue Inside Opening 0.171" (4.34mm)
 
Additional Resources
Standard Package ? 1
Other Names A100679CT

12:57:25 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,19000 0,19
10 0,17700 1,77
25 0,15160 3,79
50 0,13240 6,62
100 0,12290 12,29
250 0,10876 27,19
500 0,10400 52,00
1.000 0,08510 85,10
2.500 0,07801 195,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100679TR-ND
  • Minimum Quantity: 11.000
  • Quantity Available: 0
  • Unit Price: 0,06232
Send Feedback