Add To Favorites
Product Overview
Digi-Key Part Number A27680CT-ND
Quantity Available 31.906
Can ship immediately
Manufacturer

Manufacturer Part Number

60385-2

Description CONN QC RCPT 14-18AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 60385
RoHS Information 60385-2 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
3D Model 60385-2.pdf
Catalog Page 377 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Amplivar, Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.280" (7.11mm)
Length - Overall 0.690" (17.53mm)
Termination Crimp
Wire Gauge 14-18 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter -
 
You May Also Be Interested In
  • SC-15-05J - KEMET | 399-10658-ND DigiKey Electronics
  • SC-15-05J
  • KEMET
  • CMC 500UH 15A 2LN TH
  • Unit Price 2,42000
  • 399-10658-ND
  • EC2-24NU - KEMET | 399-11037-5-ND DigiKey Electronics
  • EC2-24NU
  • KEMET
  • RELAY GEN PURPOSE DPDT 2A 24V
  • Unit Price 1,92000
  • 399-11037-5-ND
Additional Resources
Standard Package ? 1
Other Names 603852
A27680CT

03:38:18 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 0,20
10 0,17900 1,79
25 0,15320 3,83
50 0,13400 6,70
100 0,12440 12,44
250 0,11004 27,51
500 0,10530 52,65
1.000 0,08614 86,14
2.500 0,07896 197,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A27680TR-ND
  • Minimum Quantity: 12.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0,06091
Send Feedback