Add To Favorites
Product Overview
Digi-Key Part Number A27694CT-ND
Quantity Available 38.976
Can ship immediately
Manufacturer

Manufacturer Part Number

60195-2

Description CONN QC RCPT 14-20AWG 0.205
Expanded Description 0.205" (5.21mm) Quick Connect Female 14-20 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 60195
RoHS Information 60195-2 Statement of Compliance
RoHS 2 Statement
3D Model 60195-2.pdf
Catalog Page 378 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Angled - 90°, Flag
Gender Female
Tab Width 0.205" (5.21mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.260" (6.60mm)
Length - Overall -
Termination Crimp
Wire Gauge 14-20 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line), Right Angle
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.110" ~ 0.170" (2.79mm ~ 4.32mm)
 
Additional Resources
Standard Package ? 1
Other Names 601952
A27694CT

03:23:45 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 0,20
10 0,18800 1,88
25 0,16040 4,01
50 0,14000 7,00
100 0,13010 13,01
250 0,11508 28,77
500 0,11008 55,04
1.000 0,09006 90,06
2.500 0,08256 206,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A27694TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 35.000 - Immediate
  • Unit Price: 0,07278
Send Feedback