Add To Favorites
Product Overview
Digi-Key Part Number A100674CT-ND
Quantity Available 21.721
Can ship immediately
Manufacturer

Manufacturer Part Number

60187-2

Description CONN SPADE TERM 14-18AWG #6
Expanded Description 6 Stud Spade Terminal Connector Crimp 14-18 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 60187 Drawing
RoHS Information 60187-2 Statement of Compliance
RoHS 2 Statement
3D Model 60187-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Spring, Snap
Stud/Tab Size 6 Stud
Width - Outer Edges 0.343" (8.71mm)
Length - Overall 0.745" (18.92mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 14-18 AWG
Insulation Non-Insulated
Features -
Color -
Contact Finish Tin
Contact Material Brass
Insulation Diameter 0.100" ~ 0.140" (2.54mm ~ 3.56mm)
Material - Insulation -
Length - Ring Center to Termination 0.312" (7.92mm)
Length - Termination -
Tongue Inside Opening 0.120" (3.05mm)
 
Additional Resources
Standard Package ? 1
Other Names A100674CT

13:48:31 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 0,24
10 0,22100 2,21
25 0,18840 4,71
50 0,16500 8,25
100 0,15320 15,32
250 0,13552 33,88
500 0,12964 64,82
1.000 0,10606 106,06
2.500 0,09722 243,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100674TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,07767
Send Feedback