Add To Favorites
Product Overview
Digi-Key Part Number A107129CT-ND
Quantity Available 18.915
Can ship immediately
Manufacturer

Manufacturer Part Number

6-160448-2

Description CONN QC RCPT 13.5-17AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 13.5-17 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Fastin-Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.305" (7.75mm)
Length - Overall 0.756" (19.20mm)
Termination Crimp
Wire Gauge 13.5-17 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Phosphor Bronze
Contact Finish Tin
Insulation Diameter 0.134" ~ 0.201" (3.40mm ~ 5.10mm)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names A107129CT

13:03:06 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,19000 0,19
10 0,17300 1,73
25 0,14720 3,68
50 0,12880 6,44
100 0,11960 11,96
250 0,10580 26,45
500 0,10120 50,60
1.000 0,08280 82,80
2.500 0,07590 189,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107129TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,06795
  • Box : A106533-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.867 - Immediate
  • Unit Price: 0,29000
Send Feedback