Add To Favorites
Product Overview
Digi-Key Part Number A28248CT-ND
Quantity Available 2.088
Can ship immediately
Manufacturer

Manufacturer Part Number

55680-2

Description CONN RING FLAT 4AWG #1/4 CRIMP
Expanded Description Ring Terminal Connector 1/4 Stud Flat Sided 4 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 55680
RoHS Information 55680-2 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Plasti-Grip
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Flat Sided
Stud/Tab Size 1/4 Stud
Thickness 0.048" (1.22mm)
Width - Outer Edges 0.391" (9.93mm)
Length - Overall 1.927" (48.95mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 4 AWG
Insulation Insulated
Features -
Color Yellow
Contact Material Copper
Contact Finish Tin
Insulation Diameter 0.450" (11.43mm)
Material - Insulation Poly-Vinyl Chloride (PVC)
 
Additional Resources
Standard Package ? 1
Other Names A28248CT

04:11:14 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,67000 1,67
10 1,51600 15,16
25 1,42320 35,58
50 1,36120 68,06
100 1,29930 129,93
250 1,17560 293,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A28248TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,98434
Send Feedback