Add To Favorites
Product Overview
Digi-Key Part Number A15016-ND
Quantity Available 322
Can ship immediately
Manufacturer

Manufacturer Part Number

553811-1

Description CONN CHAMP 24POS RECEPT RT/ANG
Expanded Description 24 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 553811 Drawing
3D Model 553811-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series CHAMP .085
Part Status Active
Connector Style Outer Shroud Contacts
Connector Type Receptacle
Number of Positions 24
Number of Rows 2
Mounting Type Panel Mount, Through Hole, Right Angle
Termination Solder
Flange Feature Insert, Threaded (6-32)
Type -
Features Shielded
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A33628-ND 5553811-1 TE Connectivity AMP Connectors Tray ? 488 - Immediate
14,96000 1
Additional Resources
Standard Package ? 60
Other Names A15016

05:53:33 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 15,06000 15,06
10 13,68800 136,88
50 12,31920 615,96
100 11,63480 1.163,48
250 10,60820 2.652,05
500 9,92380 4.961,90
1.000 9,10252 9.102,52
2.500 8,89720 22.243,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback