Add To Favorites
Product Overview
Digi-Key Part Number 5536279-1-ND
Quantity Available 386
Can ship immediately
Manufacturer

Manufacturer Part Number

5536279-1

Description CONN RECEPT VERT 40 POS 30AU PCB
Expanded Description 40 Position Receptacle Connector Gold 0.050" (1.27mm) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 5536279-1
RoHS Information 5536279-1 Statement of Compliance
RoHS 2 Statement
3D Model 5536279-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Micro-Strip
Packaging ? Tray ?
Part Status Active
Connector Type Receptacle
Number of Positions 40
Number of Positions Loaded All
Pitch 0.050" (1.27mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Height Stacking (Mating) 0.430", 0.700", 0.738" (10.92mm, 17.78mm, 18.75mm)
Height Above Board 0.320" (8.12mm)
Mounting Type Through Hole
Termination Solder
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Features Board Guide, Ground Bus (Plane)
Color Natural
 
Mating Products
Additional Resources
Standard Package ? 20
Other Names 55362791

01:06:54 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 14,17000 14,17
10 12,88100 128,81
50 11,59240 579,62
100 10,94840 1.094,84
250 9,98240 2.495,60
500 9,33838 4.669,19
1.000 8,56554 8.565,54
2.500 8,37234 20.930,84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback