Add To Favorites
Product Overview
Digi-Key Part Number 5406216-1-ND
Quantity Available 415
Can ship immediately
Manufacturer

Manufacturer Part Number

5406216-1

Description CONN MOD JACK 8P8C R/A SHIELDED
Expanded Description Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 5406216
Product Training Modules Modular Jack Portfolio
RoHS Information 5406216-1 Statement of Compliance
RoHS 2 Statement
Featured Product TE Connectivity - Modular Jack
Modular Jack Connectors
3D Model 5406216-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Tray ?
Part Status Active
Connector Type Jack
Number of Positions/Contacts 8p8c (RJ45, Ethernet)
Number of Ports 1
Number of Rows 1
Mounting Type Through Hole
Orientation 90° Angle (Right)
Termination Solder
Shielding Shielded, EMI Finger
Ratings Cat4
Features Board Guide
LED Color Does Not Contain LED
Ingress Protection -
Tab Direction Down
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 50µin (1.27µm)
Housing Material Polyamide (PA), Nylon
Operating Temperature -40°C ~ 85°C
 
Additional Resources
Standard Package ? 80
Other Names 54062161

12:26:21 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,01000 4,01
10 3,84700 38,47
50 3,36660 168,33
100 3,20630 320,63
250 2,80548 701,37
500 2,72530 1.362,65
1.000 2,32452 2.324,52
2.500 2,16422 5.410,54
5.000 2,08406 10.420,29

Submit a request for quotation on quantities greater than those displayed.

Send Feedback