Add To Favorites
Product Overview
Digi-Key Part Number A100664CT-ND
Quantity Available 672
Can ship immediately
Manufacturer

Manufacturer Part Number

53242-6

Description CONN SPADE TERM 16-22AWG #10 RED
Expanded Description Red 10 Stud Spade Terminal Connector Crimp 16-22 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 53242
RoHS Information 53242-6 Statement of Compliance
RoHS 2 Statement
3D Model 53242-6.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Plasti-Grip
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Spring, Snap
Stud/Tab Size 10 Stud
Width - Outer Edges 0.294" (7.47mm)
Length - Overall 0.969" (24.61mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 16-22 AWG
Insulation Insulated
Features Serrated Termination
Color Red
Contact Finish Tin
Contact Material Brass
Insulation Diameter 0.150" ~ 0.200" (3.81mm ~ 5.08mm)
Material - Insulation Poly-Vinyl Chloride (PVC)
Length - Ring Center to Termination 0.281" (7.14mm)
Length - Termination 0.465" (11.81mm)
Tongue Inside Opening 0.190" (4.83mm)
 
Additional Resources
Standard Package ? 1
Other Names A100664CT

09:11:37 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
10 0,42900 4,29
25 0,36840 9,21
50 0,31320 15,66
100 0,30080 30,08
250 0,27008 67,52
500 0,25780 128,90
1.000 0,21483 214,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100664TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,17856
Send Feedback