Add To Favorites
Product Overview
Digi-Key Part Number A100899CT-ND
Quantity Available 10.969
Can ship immediately
Manufacturer

Manufacturer Part Number

53127-2

Description CONN SPADE TERM 10-12AWG #8
Expanded Description 8 Stud Spade Terminal Connector Crimp 10-12 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Solistrand
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Spring, Snap
Stud/Tab Size 8 Stud
Width - Outer Edges 0.375" (9.53mm)
Length - Overall 0.729" (18.52mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 10-12 AWG
Insulation Non-Insulated
Features Brazed Seam, Serrated Termination
Color -
Contact Finish Tin
Contact Material Phosphor Bronze
Insulation Diameter -
Material - Insulation -
Length - Ring Center to Termination 0.276" (7.01mm)
Length - Termination 0.278" (7.06mm)
Tongue Inside Opening 0.138" (3.50mm)
 
Additional Resources
Standard Package ? 1
Other Names A100899CT

12:52:42 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51
10 0,47700 4,77
25 0,42920 10,73
50 0,38160 19,08
100 0,36580 36,58
250 0,33396 83,49
500 0,31806 159,03
1.000 0,26240 262,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100899TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,21686
Send Feedback