Add To Favorites
Product Overview
Digi-Key Part Number A27439-ND
Quantity Available 957
Can ship immediately
Manufacturer

Manufacturer Part Number

52945

Description CONN SPADE TERM 10-12AWG #1/4
Expanded Description Yellow 1/4 Stud Spade Terminal Connector Crimp 10-12 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 52945
RoHS Information 52945 Statement of Compliance
RoHS 2 Statement
Featured Product PIDG Terminals and Splices
Catalog Page 370 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series PIDG
Packaging ? Bulk ?
Part Status Active
Terminal Type Spring, Snap
Stud/Tab Size 1/4 Stud
Width - Outer Edges 0.625" (15.88mm)
Length - Overall 1.225" (31.12mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 10-12 AWG
Insulation Insulated
Features Serrated Termination
Color Yellow
Contact Finish Tin
Contact Material Phosphor Bronze
Insulation Diameter 0.150" ~ 0.250" (3.81mm ~ 6.35mm)
Material - Insulation Polyamide (PA), Nylon
Length - Ring Center to Termination 0.338" (8.59mm)
Length - Termination 0.601" (15.27mm)
Tongue Inside Opening 0.250" (6.35mm)
 
Tooling
Additional Resources
Standard Package ? 500
Other Names 52945-ND
A27439

19:20:03 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,34000 1,34
10 1,22000 12,20
25 1,14560 28,64
50 1,09600 54,80
100 1,04620 104,62
250 0,94652 236,63
500 0,87182 435,91
1.000 0,74727 747,27
2.500 0,69745 1.743,63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback