Add To Favorites
Product Overview
Digi-Key Part Number A32232-ND
Quantity Available 121
Can ship immediately
Manufacturer

Manufacturer Part Number

5225398-8

Description CONN BNC JACK STR 50 OHM CRIMP
Expanded Description BNC Connector Jack, Female Socket 50 Ohm Panel Mount Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 5225398
RoHS Information 5225398-8 Statement of Compliance
RoHS 2 Statement
Featured Product BNC/TNC RF Connectors
3D Model 5225398-8.pdf
Catalog Page 453 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Bulk ?
Part Status Active
Connector Style BNC
Connector Type Jack, Female Socket
Contact Termination Crimp
Shield Termination Crimp
Impedance 50 Ohm
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Cable Group RG-179, 187
Fastening Type Bayonet Lock
Frequency - Max 4GHz
Features -
Housing Color Silver
Ingress Protection -
Includes 7 pcs - 1 Connector, 1 Bushing, 1 Contact, 1 Ferrule, 1 Gasket, 1 Lockwasher, 1 Nut
Body Material Brass
Body Finish Nickel
Center Contact Plating Gold
Dielectric Material Polytetrafluoroethylene (PTFE)
Operating Temperature -55°C ~ 85°C
Center Contact Material Beryllium Copper
Voltage Rating 500V
Mating Cycles 500
Insertion Loss 0.2dB
 
Associated Product
Tooling
Additional Resources
Standard Package ? 1
Other Names 52253988
A32232

00:19:04 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 20,84000 20,84
10 19,35000 193,50
50 16,86960 843,48
100 14,88500 1.488,50
250 13,89264 3.473,16
500 13,59496 6.797,48
1.000 12,90033 12.900,33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback