Add To Favorites
Product Overview
Digi-Key Part Number A32316-ND
Quantity Available 553
Can ship immediately
Manufacturer

Manufacturer Part Number

5212047-1

Description CONN RECEPT 8POS SHIELD RT/A TIN
Expanded Description 8 Position Circular Connector Receptacle, Female Sockets Solder Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 5212047 Drawing
RoHS Information 5212047-1 Statement of Compliance
RoHS 2 Statement
3D Model 5212047-1.pdf
Catalog Page 430 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 8
Shell Size - Insert DIN (270 Degree)
Shell Size, MIL -
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Orientation Keyed
Ingress Protection -
Shell Material, Finish Nylon
Contact Finish Tin
Features Shielded
Contact Finish Thickness 100µin (2.54µm)
Current Rating 7.5A
Voltage - Rated 250VAC
Operating Temperature -55°C ~ 105°C
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 52120471
A32316

04:41:16 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,79000 9,79
10 9,36700 93,67
25 8,51480 212,87
50 8,08900 404,45
100 7,87620 787,62
250 7,02468 1.756,17
500 6,59898 3.299,49
1.000 5,83263 5.832,63
2.500 5,53461 13.836,53

Submit a request for quotation on quantities greater than those displayed.

Send Feedback