Add To Favorites
Product Overview
Digi-Key Part Number 5211508-1-ND
Quantity Available 639
Can ship immediately
Manufacturer

Manufacturer Part Number

5211508-1

Description CONN CIRC DIN RCPT 4POS BLK R/A
Expanded Description 4 Position Circular Connector Receptacle, Female Sockets Solder Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 5211508
RoHS Information 5211508-1 Statement of Compliance
RoHS 2 Statement
3D Model 5211508-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Tray ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 4
Shell Size - Insert DIN (210 Degree)
Shell Size, MIL -
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Orientation Keyed
Ingress Protection -
Shell Material, Finish Nylon
Contact Finish Tin
Features -
Contact Finish Thickness 100µin (2.54µm)
Current Rating 7.5A
Voltage - Rated 250VAC
Operating Temperature -55°C ~ 105°C
 
You May Also Be Interested In
  • PD-40S - CUI Inc. | CP-7240-ND DigiKey Electronics
  • PD-40S
  • CUI Inc.
  • CONN PWR DIN 4POS FEMALE SHIELD
  • Unit Price 1,51000
  • CP-7240-ND
Additional Resources
Standard Package ? 100
Other Names 52115081

02:21:36 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,91000 5,91
10 5,67900 56,79
25 5,20560 130,14
50 4,96880 248,44
100 4,73230 473,23
250 4,14072 1.035,18
500 4,02242 2.011,21
1.000 3,43088 3.430,88
2.500 3,19427 7.985,68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback