Add To Favorites
Product Overview
Digi-Key Part Number A100648CT-ND
Quantity Available 3.958
Can ship immediately
Manufacturer

Manufacturer Part Number

520974-2

Description CONN QC RCPT 10-14AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 10-14 AWG Crimp Connector Fully Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 520974
RoHS Information 520974-2 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
3D Model 520974-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Ultrapod
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall 1.370" (34.80mm)
Termination Crimp
Wire Gauge 10-14 AWG
Insulation Fully Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color Natural
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.130" ~ 0.180" (3.30mm ~ 4.57mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100648CT

18:44:52 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,34400 3,44
25 0,29400 7,35
50 0,25020 12,51
100 0,24030 24,03
250 0,21580 53,95
500 0,20598 102,99
1.000 0,17166 171,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100648TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,14803
Send Feedback