Add To Favorites
Product Overview
Digi-Key Part Number A104024CT-ND
Quantity Available 2.358
Can ship immediately
Manufacturer

Manufacturer Part Number

520971-2

Description CONN QC RCPT 14-18AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Fully Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 520971
RoHS Information 520971-2 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
3D Model 520971-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Ultrapod
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Angled - 90°, Flag
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall -
Termination Crimp
Wire Gauge 14-18 AWG
Insulation Fully Insulated
Mounting Type Free Hanging (In-Line), Right Angle
Features -
Color Natural
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.110" ~ 0.160" (2.79mm ~ 4.06mm)
 
Additional Resources
Standard Package ? 1
Other Names A104024CT

18:00:51 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 0,48
10 0,45500 4,55
25 0,39000 9,75
50 0,33140 16,57
100 0,31840 31,84
250 0,28588 71,47
500 0,27288 136,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A104024TR-ND
  • Minimum Quantity: 1.800
  • Quantity Available: 1.800 - Immediate
  • Unit Price: 0,19609
Send Feedback