Add To Favorites
Product Overview
Digi-Key Part Number A97610-ND
Quantity Available 1.321
Can ship immediately
Manufacturer

Manufacturer Part Number

5-1814823-1

Description CONN F JACK STR 75 OHM SOLDER
Expanded Description F Type Connector Jack, Female Socket 75 Ohm Panel Mount Solder Tab
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 1814823
RoHS Information 5-1814823-1 Statement of Compliance
RoHS 2 Statement
Catalog Page 459 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series ZDC, Greenpar
Packaging ? Bulk ?
Part Status Active
Connector Style F Type
Connector Type Jack, Female Socket
Contact Termination Solder Tab
Shield Termination Solder
Impedance 75 Ohm
Mounting Type Panel Mount
Mounting Feature Bulkhead - Rear Side Nut
Cable Group -
Fastening Type Threaded
Frequency - Max 1GHz
Features -
Housing Color Silver
Ingress Protection -
Includes 1 pc - 1 Connector
Body Material Zinc Alloy
Body Finish Nickel
Center Contact Plating Tin
Dielectric Material Polypropylene (PP)
Operating Temperature -65°C ~ 85°C
Center Contact Material Phosphor Bronze
Voltage Rating 500V
Mating Cycles -
Insertion Loss -
 
Associated Product
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 518148231
A97610

08:33:05 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,66000 1,66
10 1,51000 15,10
25 1,41720 35,43
50 1,35560 67,78
100 1,29400 129,40
250 1,17072 292,68
500 1,07830 539,15
1.000 0,92426 924,26
2.500 0,86265 2.156,62

Submit a request for quotation on quantities greater than those displayed.

Send Feedback