Add To Favorites
Product Overview
Digi-Key Part Number A97597-ND
Quantity Available 88
Can ship immediately
Manufacturer

Manufacturer Part Number

5-1814816-1

Description CONN UHF JACK STR SOLDER
Expanded Description UHF Connector Jack, Female Socket Non-Constant Panel Mount Solder Cup
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 1814816 Drawing
RoHS Information 5-1814816-1 Statement of Compliance
RoHS 2 Statement
PCN Design/Specification 5-1814816-1 Multiple Changes 02/Jun/2015
Catalog Page 459 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series ZDC, Greenpar
Packaging ? Tray ?
Part Status Active
Connector Style UHF
Connector Type Jack, Female Socket
Contact Termination Solder Cup
Shield Termination Solder
Impedance Non-Constant
Mounting Type Panel Mount
Mounting Feature Flange
Cable Group -
Fastening Type Threaded
Frequency - Max 500MHz
Features -
Housing Color Silver
Ingress Protection -
Includes 1 pc - 1 Connector
Body Material Zinc
Body Finish Nickel
Center Contact Plating Gold
Dielectric Material Polybutylene Terephthalate (PBT)
Operating Temperature -55°C ~ 85°C
Center Contact Material Brass
Voltage Rating 500V
Mating Cycles 500
Insertion Loss -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 518148161
A97597

04:48:12 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,90000 3,90
10 3,74200 37,42
50 3,27420 163,71
100 3,11820 311,82
250 2,72848 682,12
500 2,65050 1.325,25
1.000 2,26071 2.260,71
2.500 2,10480 5.262,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback