Add To Favorites
Product Overview
Digi-Key Part Number A100000CT-ND
Quantity Available 3.590
Can ship immediately
Manufacturer

Manufacturer Part Number

5-1775444-6

Description CONN HEADER 1.5MM 6POS R/A SMD
Expanded Description 6 Positions Header Connector 0.059" (1.50mm) Surface Mount, Right Angle Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 1775444
RoHS Information 5-1775444-6 Statement of Compliance
RoHS 2 Statement
3D Model 5-1775444-6.pdf
Catalog Page 124 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series HPI
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.059" (1.50mm)
Shrouding Shrouded
Number of Positions 6
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type -
Contact Length - Mating 0.106" (2.70mm)
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 100µin (2.54µm)
Features -
Insulation Color Natural
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100000CT

22:44:18 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,69000 0,69
10 0,64400 6,44
25 0,57960 14,49
50 0,51520 25,76
100 0,49370 49,37
250 0,45080 112,70
500 0,42934 214,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100000TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,32200
  • Digi-Reel® ? : A100000DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.590 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback