Add To Favorites
Product Overview
Digi-Key Part Number A97578-ND
Quantity Available 835
Can ship immediately
Manufacturer

Manufacturer Part Number

5-1634500-0

Description CONN BNC PLUG STR 50 OHM CRIMP
Expanded Description BNC Connector Plug, Male Pin 50 Ohm Free Hanging (In-Line) Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 1634500
Featured Product BNC/TNC RF Connectors
Catalog Page 454 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series ZDC, Greenpar
Packaging ? Bulk ?
Part Status Active
Connector Style BNC
Connector Type Plug, Male Pin
Contact Termination Crimp
Shield Termination Crimp
Impedance 50 Ohm
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Cable Group RG-174A, 188A, 316
Fastening Type Bayonet Lock
Frequency - Max 4GHz
Features -
Housing Color Silver
Ingress Protection -
Includes 4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Sleeve
Body Material Zinc Alloy
Body Finish Nickel
Center Contact Plating Gold
Dielectric Material Polymethylpentene (PMP)
Operating Temperature -55°C ~ 85°C
Center Contact Material Brass
Voltage Rating 500V
Mating Cycles 500
Insertion Loss 0.2dB
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 516345000
A97578

05:34:27 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,55000 2,55
10 2,44700 24,47
25 2,24280 56,07
50 2,14100 107,05
100 2,03900 203,90
250 1,78416 446,04
500 1,73318 866,59
1.000 1,47830 1.478,30
2.500 1,37635 3.440,88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback