Add To Favorites
Product Overview
Digi-Key Part Number A107201CT-ND
Quantity Available 7.506
Can ship immediately
Manufacturer

Manufacturer Part Number

5-160555-2

Description CONN QC RCPT 17-20AWG 0.110
Expanded Description 0.110" (2.79mm) Quick Connect Female 17-20 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets 160555 Drawing
RoHS Information 5-160555-2 Statement of Compliance
RoHS 2 Statement
3D Model 5-160555-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.110" (2.79mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.248" (6.30mm)
Length - Overall 0.551" (14.00mm)
Termination Crimp
Wire Gauge 17-20 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.079" ~ 0.118" (2.00mm ~ 3.00mm)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names A107201CT

10:08:42 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,18000 0,18
10 0,16800 1,68
25 0,14320 3,58
50 0,12540 6,27
100 0,11640 11,64
250 0,10292 25,73
500 0,09846 49,23
1.000 0,08056 80,56
2.500 0,07385 184,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107201TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,05900
Send Feedback