Add To Favorites
Product Overview
Digi-Key Part Number A107198CT-ND
Quantity Available 25.125
Can ship immediately
Manufacturer

Manufacturer Part Number

5-160432-3

Description CONN QC RCPT 15.5-20AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 15.5-20 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.303" (7.70mm)
Length - Overall 0.748" (19.00mm)
Termination Crimp
Wire Gauge 15.5-20 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Steel
Contact Finish Nickel
Insulation Diameter 0.091" ~ 0.130" (2.31mm ~ 3.30mm)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names A107198CT

02:20:14 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,13000 0,13
10 0,12400 1,24
25 0,09280 2,32
50 0,07940 3,97
100 0,07680 7,68
250 0,06620 16,55
500 0,06356 31,78
1.000 0,05561 55,61
2.500 0,05031 125,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107198TR-ND
  • Minimum Quantity: 7.000
  • Quantity Available: 21.000 - Immediate
  • Unit Price: 0,04333
Send Feedback