Add To Favorites
Product Overview
Digi-Key Part Number A100864CT-ND
Quantity Available 3.773
Can ship immediately
Manufacturer

Manufacturer Part Number

5-147278-4

Description CONN HEADER 5POS R/A SMD GOLD
Expanded Description 5 Positions Header, Shrouded Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU MTE
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Shrouded
Contact Type Male Pin
Pitch 0.100" (2.54mm)
Number of Positions 5
Number of Positions Loaded All
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Latch Holder
Features Board Lock, Solder Retention
Contact Mating Length 0.230" (5.84mm)
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
Color Black
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100864CT

11:38:32 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,44000 4,44
10 4,26300 42,63
25 3,90840 97,71
50 3,73060 186,53
100 3,55290 355,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100864TR-ND
  • Minimum Quantity: 300
  • Quantity Available: 3.600 - Immediate
  • Unit Price: 2,82617
  • Digi-Reel® ? : A100864DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.773 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback