Add To Favorites
Product Overview
Digi-Key Part Number A122857-ND
Quantity Available 465
Can ship immediately
Manufacturer

Manufacturer Part Number

5-103817-6

Description CONN HEADR 24POS TRPL VERT GOLD
Expanded Description 24 Positions Header Connector 0.100" (2.54mm) Through Hole Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 103817 Drawing
RoHS Information 5-103817-6 Statement of Compliance
RoHS 2 Statement
3D Model 5-103817-6.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod II
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Style Board to Board or Cable
Shrouding Unshrouded
Number of Positions 24
Number of Positions Loaded All
Number of Rows 3
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.230" (5.84mm)
Contact Length - Post 0.120" (3.05mm)
Overall Contact Length 0.470" (11.94mm)
Insulation Height 0.120" (3.05mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30µin (0.76µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Thermoplastic
Features -
Operating Temperature -65°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100µin (2.54µm)
Applications -
 
You May Also Be Interested In
  • RM106772BCB - C&K | CKN10703-ND DigiKey Electronics
  • RM106772BCB
  • C&K
  • SWITCH ROTARY 6POS 500MA 24V
  • Unit Price 2,14000
  • CKN10703-ND
Additional Resources
Standard Package ? 100
Other Names 5-103817-6-ND
A122857

11:02:22 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,28000 7,28
10 6,97300 69,73
25 6,36720 159,18
50 6,06380 303,19
100 5,76070 576,07
250 5,15428 1.288,57
500 4,85106 2.425,53
1.000 4,24469 4.244,69
2.500 4,03246 10.081,14

Submit a request for quotation on quantities greater than those displayed.

Send Feedback