Add To Favorites
Product Overview
Digi-Key Part Number A108297CT-ND
Quantity Available 161.360
Can ship immediately
Manufacturer

Manufacturer Part Number

444082-2

Description CONN TERM WTB 24AWG NICKEL
Expanded Description WTB Nickel Terminal Connector 24 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 444082 Drawing
3D Model 444082-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mini Amp-In
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Through Board
Hole Diameter 0.051" (1.30mm)
Insulation Diameter 0.053" (1.35mm)
Length - Overall 0.173" (4.39mm)
Wire Gauge 24 AWG
Contact Material Brass
Contact Finish Nickel
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 4440822
A108297CT

00:48:05 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,08700 0,87
25 0,06480 1,62
50 0,05560 2,78
100 0,05370 5,37
250 0,04628 11,57
500 0,04444 22,22
1.000 0,03888 38,88
2.500 0,03518 87,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A108297TR-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 150.000 - Immediate
  • Unit Price: 0,02693
Send Feedback