Add To Favorites
Product Overview
Digi-Key Part Number A100635CT-ND
Quantity Available 3.250
Can ship immediately
Manufacturer

Manufacturer Part Number

42899-2

Description CONN RING D-SHAPE 6-10AWG #1/4
Expanded Description Ring Terminal Connector 1/4 Stud D-Shaped 6-10 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 42899
RoHS Information 42899-2 Statement of Compliance
RoHS 2 Statement
3D Model 42899-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type D-Shaped
Stud/Tab Size 1/4 Stud
Thickness 0.040" (1.02mm)
Width - Outer Edges 0.550" (13.97mm)
Length - Overall 1.105" (28.07mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 6-10 AWG
Insulation Non-Insulated
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.220" ~ 0.315" (5.59mm ~ 8.00mm)
Material - Insulation -
 
Additional Resources
Standard Package ? 1
Other Names A100635CT

05:13:41 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 0,54
10 0,50700 5,07
25 0,45640 11,41
50 0,40580 20,29
100 0,38880 38,88
250 0,35504 88,76
500 0,33814 169,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100635TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,24593
Send Feedback