Add To Favorites
Product Overview
Digi-Key Part Number A100634CT-ND
Quantity Available 20.266
Can ship immediately
Manufacturer

Manufacturer Part Number

42891-2

Description CONN TERM RCPT 10-14AWG CRIMP
Expanded Description Terminal Connector Female, Receptacle (Socket) 10-14 AWG Crimp Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 42891 Drawing
RoHS Information 42891-2 Statement of Compliance
RoHS 2 Statement
3D Model 42891-2.pdf
PCN Design/Specification Multiple Devices Design 26/Jun/2015
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Shur-Plug
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Female, Receptacle (Socket)
Diameter - Barrel 0.180" (4.57mm)
Wire Gauge 10-14 AWG
Length - Overall 0.720" (18.29mm)
Length - Barrel 0.420" (10.67mm)
Insulation Non-Insulated
Termination Crimp
Features -
Contact Material Brass
Contact Finish Tin
Color -
Insulation Diameter -
Material - Insulation -
 
Additional Resources
Standard Package ? 1
Other Names A100634CT

11:11:29 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,26000 0,26
10 0,24600 2,46
25 0,21080 5,27
50 0,17920 8,96
100 0,17220 17,22
250 0,15464 38,66
500 0,14762 73,81
1.000 0,12302 123,02
2.500 0,11248 281,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100634TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,09231
Send Feedback