Add To Favorites
Product Overview
Digi-Key Part Number A100633CT-ND
Quantity Available 14.630
Can ship immediately
Manufacturer

Manufacturer Part Number

42891-1

Description CONN TERM RCPT 10-14AWG CRIMP
Expanded Description Terminal Connector Female, Receptacle (Socket) 10-14 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 42891 Drawing
RoHS Information 42891-1 Statement of Compliance
RoHS 2 Statement
3D Model 42891-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Shur-Plug
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Female, Receptacle (Socket)
Diameter - Barrel 0.180" (4.57mm)
Wire Gauge 10-14 AWG
Length - Overall 0.720" (18.29mm)
Length - Barrel 0.420" (10.67mm)
Insulation Non-Insulated
Termination Crimp
Features -
Contact Material Brass
Contact Finish -
Color -
Insulation Diameter -
Material - Insulation -
 
Additional Resources
Standard Package ? 1
Other Names A100633CT

04:55:43 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,27000 0,27
10 0,24800 2,48
25 0,21120 5,28
50 0,18480 9,24
100 0,17170 17,17
250 0,15188 37,97
500 0,14526 72,63
1.000 0,11885 118,85
2.500 0,10895 272,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100633TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,08704
Send Feedback