Add To Favorites
Product Overview
Digi-Key Part Number A100632CT-ND
Quantity Available 51.371
Can ship immediately
Manufacturer

Manufacturer Part Number

42868-1

Description CONN TERM RCPT 10-14AWG CRIMP
Expanded Description Terminal Connector Female, Receptacle (Socket) 10-14 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 42868 Drawing
RoHS Information 42868-1 Statement of Compliance
RoHS 2 Statement
3D Model 42868-1.pdf
PCN Design/Specification Multiple Devices Design 26/Jun/2015
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Shur-Plug
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Female, Receptacle (Socket)
Diameter - Barrel 0.180" (4.57mm)
Wire Gauge 10-14 AWG
Length - Overall 0.720" (18.29mm)
Length - Barrel 0.420" (10.67mm)
Insulation Non-Insulated
Termination Crimp
Features -
Contact Material Brass
Contact Finish -
Color -
Insulation Diameter -
Material - Insulation -
 
Additional Resources
Standard Package ? 1
Other Names A100632CT

02:10:45 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 0,29
10 0,27700 2,77
25 0,23800 5,95
50 0,20220 10,11
100 0,19430 19,43
250 0,17448 43,62
500 0,16656 83,28
1.000 0,13880 138,80
2.500 0,12690 317,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100632TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 50.000 - Immediate
  • Unit Price: 0,10094
Send Feedback