Add To Favorites
Product Overview
Digi-Key Part Number A27639CT-ND
Quantity Available 40.207
Can ship immediately
Manufacturer

Manufacturer Part Number

42845-2

Description CONN QC RCPT 14-18AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 42845
RoHS Information 42845-2 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
3D Model 42845-2.pdf
Catalog Page 375 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.305" (7.75mm)
Length - Overall -
Termination Crimp
Wire Gauge 14-18 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter -
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 428452
A27639CT

17:37:43 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,14000 0,14
10 0,13500 1,35
25 0,10040 2,51
50 0,08620 4,31
100 0,08340 8,34
250 0,07184 17,96
500 0,06900 34,50
1.000 0,06037 60,37
2.500 0,05462 136,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A27639TR-ND
  • Minimum Quantity: 14.000
  • Quantity Available: 28.000 - Immediate
  • Unit Price: 0,04181
Send Feedback