Add To Favorites
Product Overview
Digi-Key Part Number A100630CT-ND
Quantity Available 8.825
Can ship immediately
Manufacturer

Manufacturer Part Number

42770-2

Description CONN QC TAB 14-18AWG 0.250 CRIMP
Expanded Description 0.250" (6.35mm) Quick Connect Male 14-18 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 42770 Drawing
RoHS Information 42770-2 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
3D Model 42770-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Angled - 90°, Flag
Gender Male
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.312" (7.92mm)
Length - Overall -
Termination Crimp
Wire Gauge 14-18 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line), Right Angle
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.080" ~ 0.125" (2.03mm ~ 3.18mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100630CT

16:49:38 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 0,21
10 0,20100 2,01
25 0,17120 4,28
50 0,14980 7,49
100 0,13910 13,91
250 0,12308 30,77
500 0,11770 58,85
1.000 0,09632 96,32
2.500 0,08829 220,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100630TR-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,07053
Send Feedback