Add To Favorites
Product Overview
Digi-Key Part Number A100627CT-ND
Quantity Available 10.633
Can ship immediately
Manufacturer

Manufacturer Part Number

42741-1

Description CONN QC RCPT/TAB 14-18AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female and Male 14-18 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 42741
RoHS Information 42741-1 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
3D Model 42741-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Stacked
Gender Female and Male
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.305" (7.75mm)
Length - Overall 0.770" (19.56mm)
Termination Crimp
Wire Gauge 14-18 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish -
Insulation Diameter 0.120" ~ 0.170" (3.05mm ~ 4.32mm)
 
Additional Resources
Standard Package ? 1
Other Names A100627CT

11:29:22 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,27000 0,27
10 0,25300 2,53
25 0,21600 5,40
50 0,18920 9,46
100 0,17560 17,56
250 0,15536 38,84
500 0,14858 74,29
1.000 0,12157 121,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100627TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,10131
Send Feedback