Add To Favorites
Product Overview
Digi-Key Part Number A100625CT-ND
Quantity Available 124.166
Can ship immediately
Manufacturer

Manufacturer Part Number

42721-1

Description CONN RING OVAL 16-20AWG CRIMP
Expanded Description Ring Terminal Connector Oval 16-20 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 42721 Drawing
RoHS Information 42721-1 Statement of Compliance
RoHS 2 Statement
3D Model 42721-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Oval
Stud/Tab Size -
Thickness 0.025" (0.64mm)
Width - Outer Edges 0.246" (6.25mm)
Length - Overall 0.460" (11.68mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 16-20 AWG
Insulation Non-Insulated
Features -
Color -
Contact Material Brass
Contact Finish -
Insulation Diameter 0.075" ~ 0.110" (1.91mm ~ 2.79mm)
Material - Insulation -
 
Additional Resources
Standard Package ? 1
Other Names A100625CT

09:19:43 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,16000 0,16
10 0,14500 1,45
25 0,10800 2,70
50 0,09240 4,62
100 0,08930 8,93
250 0,07704 19,26
500 0,07394 36,97
1.000 0,06470 64,70
2.500 0,05854 146,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100625TR-ND
  • Minimum Quantity: 30.000
  • Quantity Available: 90.000 - Immediate
  • Unit Price: 0,04061
Send Feedback