Add To Favorites
Product Overview
Digi-Key Part Number A27667CT-ND
Quantity Available 17.780
Can ship immediately
Manufacturer

Manufacturer Part Number

42563-6

Description CONN QC RCPT 10-12AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 42563 Drawing
RoHS Information 42563-6 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
3D Model 42563-6.pdf
Catalog Page 376 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Angled - 90°, Flag
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.305" (7.75mm)
Length - Overall -
Termination Crimp
Wire Gauge 10-12 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line), Right Angle
Features -
Color -
Contact Material Phosphor Bronze
Contact Finish Silver
Insulation Diameter 0.110" ~ 0.210" (2.79mm ~ 5.33mm)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 425636
A27667CT

12:19:26 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
10 0,44100 4,41
25 0,39680 9,92
50 0,35300 17,65
100 0,33810 33,81
250 0,30872 77,18
500 0,29404 147,02
1.000 0,24259 242,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A27667TR-ND
  • Minimum Quantity: 3.500
  • Quantity Available: 17.500 - Immediate
  • Unit Price: 0,20048
Send Feedback