Add To Favorites
Product Overview
Digi-Key Part Number A27899CT-ND
Quantity Available 23.165
Can ship immediately
Manufacturer

Manufacturer Part Number

42490-4

Description CONN QC TAB 18-22AWG 0.187 CRIMP
Expanded Description 0.187" (4.75mm) Quick Connect Male 18-22 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 42490
RoHS Information 42490-4 Statement of Compliance
RoHS 2 Statement
3D Model 42490-4.pdf
Catalog Page 379 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Male
Tab Width 0.187" (4.75mm)
Tab Thickness 0.020" (0.51mm)
Tab Length 0.250" (6.35mm)
Length - Overall 0.675" (17.15mm)
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish -
Insulation Diameter 0.080" ~ 0.120" (2.03mm ~ 3.05mm)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 424904
A27899CT

19:13:29 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 0,17
10 0,15500 1,55
25 0,11520 2,88
50 0,09900 4,95
100 0,09580 9,58
250 0,08252 20,63
500 0,07924 39,62
1.000 0,06934 69,34
2.500 0,06273 156,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A27899TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,05403
Send Feedback