Add To Favorites
Product Overview
Digi-Key Part Number A27884CT-ND
Quantity Available 14.835
Can ship immediately
Manufacturer

Manufacturer Part Number

42475-4

Description CONN QC TAB 18-22AWG 0.250 CRIMP
Expanded Description 0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 42475
RoHS Information 42475-4 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
3D Model 42475-4.pdf
Catalog Page 379 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Male
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.370" (9.40mm)
Length - Overall 0.815" (20.70mm)
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.080" ~ 0.120" (2.03mm ~ 3.05mm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 424754
A27884CT

23:33:52 3/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 0,21
10 0,19700 1,97
25 0,16800 4,20
50 0,14700 7,35
100 0,13660 13,66
250 0,12084 30,21
500 0,11556 57,78
1.000 0,09456 94,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A27884TR-ND
  • Minimum Quantity: 3.500
  • Quantity Available: 14.000 - Immediate
  • Unit Price: 0,07880
Send Feedback