Add To Favorites
Product Overview
Digi-Key Part Number A27700CT-ND
Quantity Available 19.990
Can ship immediately
Manufacturer

Manufacturer Part Number

42452-1

Description CONN QC RCPT 16-20AWG 0.187
Expanded Description 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 42452 Drawing
RoHS Information 42452-1 Statement of Compliance
RoHS 2 Statement
3D Model 42452-1.pdf
Catalog Page 2294 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.187" (4.75mm)
Tab Thickness 0.020" (0.51mm)
Tab Length 0.250" (6.35mm)
Length - Overall 0.633" (16.08mm)
Termination Crimp
Wire Gauge 16-20 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish -
Insulation Diameter 0.090" ~ 0.130" (2.29mm ~ 3.30mm)
 
For Use With
Tooling
Additional Resources
Standard Package ? 1
Other Names 424521
A27700CT

01:50:14 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,15000 0,15
10 0,14100 1,41
25 0,10520 2,63
50 0,09020 4,51
100 0,08730 8,73
250 0,07520 18,80
500 0,07222 36,11
1.000 0,06319 63,19
2.500 0,05717 142,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bag : 42566-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.111 - Immediate
  • Unit Price: 0,25000
  • Tape & Reel (TR) ? : A27700TR-ND
  • Minimum Quantity: 20.000
  • Quantity Available: 0
  • Unit Price: 0,04377
Send Feedback