Add To Favorites
Product Overview
Digi-Key Part Number A27660CT-ND
Quantity Available 15.617
Can ship immediately
Manufacturer

Manufacturer Part Number

42437-5

Description CONN QC RCPT 10-14AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 10-14 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 42437 Drawing
RoHS Information 42437-5 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
3D Model 42437-5.pdf
Catalog Page 376 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.305" (7.75mm)
Length - Overall 0.770" (19.56mm)
Termination Crimp
Wire Gauge 10-14 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Phosphor Bronze
Contact Finish Tin
Insulation Diameter 0.150" ~ 0.200" (3.81mm ~ 5.08mm)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 424375
A27660CT

12:18:57 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,26000 0,26
10 0,25000 2,50
25 0,21360 5,34
50 0,18720 9,36
100 0,17370 17,37
250 0,15368 38,42
500 0,14700 73,50
1.000 0,12028 120,28
2.500 0,11026 275,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A27660TR-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,08711
Send Feedback