Add To Favorites
Product Overview
Digi-Key Part Number A27746CT-ND
Quantity Available 23.520
Can ship immediately
Manufacturer

Manufacturer Part Number

42415-1

Description CONN QC RCPT 22-24AWG 0.110
Expanded Description 0.110" (2.79mm) Quick Connect Female 22-24 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 42415
RoHS Information 42415-1 Statement of Compliance
RoHS 2 Statement
3D Model 42415-1.pdf
Catalog Page 377 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.110" (2.79mm)
Tab Thickness 0.016" (0.41mm)
Tab Length 0.250" (6.35mm)
Length - Overall 0.635" (16.13mm)
Termination Crimp
Wire Gauge 22-24 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.040" ~ 0.060" (1.02mm ~ 1.52mm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 424151
A27746CT

20:34:35 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,16000 0,16
10 0,15100 1,51
25 0,11240 2,81
50 0,09660 4,83
100 0,09330 9,33
250 0,08040 20,10
500 0,07718 38,59
1.000 0,06753 67,53
2.500 0,06109 152,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A27746TR-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,04677
Send Feedback