Add To Favorites
Product Overview
Digi-Key Part Number A27758CT-ND
Quantity Available 53.232
Can ship immediately
Manufacturer

Manufacturer Part Number

42399-1

Description CONN QC RCPT 18-20AWG 0.110
Expanded Description 0.110" (2.79mm) Quick Connect Female 18-20 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 42399
RoHS Information 42399-1 Statement of Compliance
RoHS 2 Statement
3D Model 42399-1.pdf
Catalog Page 377 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.110" (2.79mm)
Tab Thickness 0.020" (0.51mm)
Tab Length 0.250" (6.35mm)
Length - Overall 0.475" (12.07mm)
Termination Crimp
Wire Gauge 18-20 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter -
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 423991
A27758CT

07:50:49 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,13000 0,13
10 0,12600 1,26
25 0,09320 2,33
50 0,08000 4,00
100 0,07750 7,75
250 0,06676 16,69
500 0,06408 32,04
1.000 0,05607 56,07
2.500 0,05073 126,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A27758TR-ND
  • Minimum Quantity: 25.000
  • Quantity Available: 50.000 - Immediate
  • Unit Price: 0,03520
Send Feedback